Souriau, 8STA 3 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 04, Bayonet Coupling
- RS Stock No.:
- 687-7124
- Mfr. Part No.:
- 8STA60435PN
- Brand:
- Souriau Sunbank by Eaton
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$137.11
(exc. GST)
$150.82
(inc. GST)
Units | Per unit |
1 - 4 | $137.11 |
5 - 24 | $134.74 |
25 + | $128.81 |
- RS Stock No.:
- 687-7124
- Mfr. Part No.:
- 8STA60435PN
- Brand:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
STA Series Plugs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Souriau D38999 - 8TA and 8STA Series
8STA and 8TA connectors are recommended for harsh environment applications where size and weight should be minimized.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Male |
Contact Gender | Male |
Current Rating | 5A |
Shell Size | 04 |
Mounting Type | Cable Mount |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | 8STA |
Colour | Black |
Maximum Operating Temperature | +175°C |
Minimum Operating Temperature | -55°C |
Contact Material | Copper Alloy |
Shell Plating | Black Zinc Alloy |
Contact Plating | Gold |