Peak 5 Port CAN CAN Network Interface Card, 1Mbit/s
- RS Stock No.:
- 734-643
- Mfr. Part No.:
- IPEH-004046
- Brand:
- Peak
N
Subtotal (1 unit)*
$960.45
(exc. GST)
$1,056.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $960.45 |
*price indicative
- RS Stock No.:
- 734-643
- Mfr. Part No.:
- IPEH-004046
- Brand:
- Peak
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peak | |
| Product Type | Network Interface Card | |
| Bus Type | CAN | |
| Network Speed | 1Mbit/s | |
| Interface Type | CAN | |
| Number of Ports | 5 | |
| Maximum Data Transfer Rate | 12Mbps | |
| Standards/Approvals | ISO 11898-2 | |
| Select all | ||
|---|---|---|
Brand Peak | ||
Product Type Network Interface Card | ||
Bus Type CAN | ||
Network Speed 1Mbit/s | ||
Interface Type CAN | ||
Number of Ports 5 | ||
Maximum Data Transfer Rate 12Mbps | ||
Standards/Approvals ISO 11898-2 | ||
- COO (Country of Origin):
- DE
The Peak High-performance Interface designed for PCI Express Mini, enabling robust connectivity to dual CAN FD and CAN networks. Its Compact format makes it Ideal for embedded system applications requiring reliable communication.
Supports CAN specifications 2.0 A/B and FD for versatile network compatibility
Includes programming Interface for application development with CAN connection
Features a measurement tool for bus load monitoring and error frame identification
Comes equipped with necessary device drivers for Windows and Linux operating systems
Related links
- Peak 5 Port CAN CAN Network Interface Card, 1Mbit/s
- Peak 3 Port CAN CAN Network Interface Card, 1Mbit/s
- Peak 5 Port USB 2.0 CAN Interface, 1Mbit/s
- Peak 5 Port USB CAN Interface, 1Mbit/s
- Peak 4 Port CAN CAN Interface, 1Mbit/s
- 1 Port PCIe SFP Network Interface Card, 20000Mbit/s
- Network Cards
- CEWE Instruments Network Interface Card
