Peak 5 Port CAN CAN Network Interface Card, 1Mbit/s

N

Subtotal (1 unit)*

$775.49

(exc. GST)

$853.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$775.49

*price indicative

RS Stock No.:
734-642
Mfr. Part No.:
IPEH-004045
Brand:
Peak
Find similar products by selecting one or more attributes.
Select all

Brand

Peak

Product Type

Network Interface Card

Bus Type

CAN

Network Speed

1Mbit/s

Interface Type

CAN

Number of Ports

5

Maximum Data Transfer Rate

12Mbps

Standards/Approvals

ISO 11898-2

COO (Country of Origin):
DE
The Peak High-performance Interface designed for the PCI Express Mini slot, enabling robust connections to up to four CAN FD and CAN networks, ensuring reliable communication for embedded systems.

Galvanic isolation of up to 300 Volts between computer and CAN sides

Supports standard CAN FD, facilitating higher bandwidth data transfer

Available in single-channel configuration for optimized performance

Complies with CAN specifications 2.0 A/B and FD for versatile applications

Includes PCAN-View software and PCAN-Basic programming Interface for ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy