Peak 3 Port CAN CAN Network Interface Card, 1Mbit/s
- RS Stock No.:
- 734-638
- Mfr. Part No.:
- IPEH-004083
- Brand:
- Peak
N
Subtotal (1 unit)*
$772.11
(exc. GST)
$849.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $772.11 |
*price indicative
- RS Stock No.:
- 734-638
- Mfr. Part No.:
- IPEH-004083
- Brand:
- Peak
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peak | |
| Product Type | Network Interface Card | |
| Bus Type | CAN | |
| Interface Type | CAN | |
| Network Speed | 1Mbit/s | |
| Number of Ports | 3 | |
| Maximum Data Transfer Rate | 12Mbps | |
| Standards/Approvals | ISO 11898-2 | |
| Select all | ||
|---|---|---|
Brand Peak | ||
Product Type Network Interface Card | ||
Bus Type CAN | ||
Interface Type CAN | ||
Network Speed 1Mbit/s | ||
Number of Ports 3 | ||
Maximum Data Transfer Rate 12Mbps | ||
Standards/Approvals ISO 11898-2 | ||
- COO (Country of Origin):
- DE
The Peak Compact CAN and CAN FD Interface card designed to connect CAN networks directly through the M.2 PCIe slot of modern computer boards. Its space saving design makes it suitable for embedded PCs and single board computers.
Offers galvanic isolation up to 300 Volts between the computer and CAN network
Supports standard CAN FD with enhanced bandwidth for superior data transfer
Includes essential software tools for CAN application development and monitoring
Complies with CAN specifications 2.0 A/B and FD for versatile connectivity
Related links
- Peak 3 Port CAN CAN Network Interface Card, 1Mbit/s
- Peak 5 Port CAN CAN Network Interface Card, 1Mbit/s
- Peak 4 Port CAN CAN Interface, 1Mbit/s
- Peak 5 Port USB CAN Interface, 1Mbit/s
- Peak 5 Port USB 2.0 CAN Interface, 1Mbit/s
- 1 Port PCIe SFP Network Interface Card, 20000Mbit/s
- Network Cards
- Advantech 4 Port PCI Express PCIe x4 Network Interface Card
