Peak 2 Port CAN CAN Network Interface Card, 1Mbit/s
- RS Stock No.:
- 734-639
- Mfr. Part No.:
- IPEH-004084
- Brand:
- Peak
N
Subtotal (1 unit)*
$972.31
(exc. GST)
$1,069.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $972.31 |
*price indicative
- RS Stock No.:
- 734-639
- Mfr. Part No.:
- IPEH-004084
- Brand:
- Peak
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peak | |
| Bus Type | CAN | |
| Product Type | Network Interface Card | |
| Network Speed | 1Mbit/s | |
| Interface Type | CAN | |
| Number of Ports | 2 | |
| Maximum Data Transfer Rate | 12Mbps | |
| Standards/Approvals | ISO 11898-2 | |
| Select all | ||
|---|---|---|
Brand Peak | ||
Bus Type CAN | ||
Product Type Network Interface Card | ||
Network Speed 1Mbit/s | ||
Interface Type CAN | ||
Number of Ports 2 | ||
Maximum Data Transfer Rate 12Mbps | ||
Standards/Approvals ISO 11898-2 | ||
- COO (Country of Origin):
- DE
The Peak Dual-channel Interface enables seamless connection to CAN and CAN FD networks through the M.2 PCIe Interface, Ideal for modern computing applications, providing an efficient solution for managing data transfer.
Supports both CAN and CAN FD protocols for increased data transfer capabilities
Galvanic isolation ensures protection between the computer and CAN network up to 300 Volts
Compatible with standard CAN interfaces to facilitate easy integration
Includes necessary software tools for application development and monitoring
Related links
- Peak 3 Port CAN CAN Network Interface Card, 1Mbit/s
- Peak 5 Port CAN CAN Network Interface Card, 1Mbit/s
- Peak 5 Port USB 2.0 CAN Interface, 1Mbit/s
- Peak 4 Port CAN CAN Interface, 1Mbit/s
- Peak 5 Port USB CAN Interface, 1Mbit/s
- 1 Port PCIe SFP Network Interface Card, 20000Mbit/s
- Network Cards
- CEWE Instruments Network Interface Card
