Peak 5 Port USB CAN Interface, 1Mbit/s

N

Subtotal (1 unit)*

$2,998.43

(exc. GST)

$3,298.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,998.43

*price indicative

RS Stock No.:
734-636
Mfr. Part No.:
IPEH-004063
Brand:
Peak
Find similar products by selecting one or more attributes.
Select all

Brand

Peak

Bus Type

USB

Product Type

Interface

Interface Type

CAN

Network Speed

1Mbit/s

Number of Ports

5

Maximum Data Transfer Rate

12Mbps

Standards/Approvals

ISO 11898-2

COO (Country of Origin):
DE
The Peak Interface device provides a robust connection solution, designed for 6-channel CAN FD and CAN applications. It facilitates seamless integration with high-speed USB 2.0, ensuring effective communication across multiple CAN networks.

Galvanic isolation up to 300 Volts ensures safety between PC and CAN side

Integrated aluminum casing offers enhanced durability and IP64 protection

Supports high-speed data rates from 25 kbit/s up to 12 Mbit/s for CAN FD

Includes monitor software and programming Interface for application development

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy