RS PRO Bright Steel Round Nail; 50 mm x 2.65 mm; 500 g Bag
- RS Stock No.:
- 384-9971
- Distrelec Article No.:
- 304-17-435
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 bag of 1 unit)*
$17.17
(exc. GST)
$18.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 95 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Saving |
|---|---|---|
| 1 - 4 | $17.17 | - |
| 5 + | $14.11 | 17% |
*price indicative
- RS Stock No.:
- 384-9971
- Distrelec Article No.:
- 304-17-435
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Round Nail | |
| Nail Type | Round Head Nail | |
| Finish | Bright | |
| Length | 50mm | |
| Diameter | 2.65mm | |
| Head Type | Flat Round | |
| Material | Steel | |
| Bag Weight | 500g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Round Nail | ||
Nail Type Round Head Nail | ||
Finish Bright | ||
Length 50mm | ||
Diameter 2.65mm | ||
Head Type Flat Round | ||
Material Steel | ||
Bag Weight 500g | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO 2.65 x 50mm Bright Steel Nail (500g bag)
A hard and tough 500 g bag of Steel nails, ideal for fixing timber to timber in applications such as roof and floor joist repair. Featuring a robust soild Steel construction for excellent strength with a plain bright finish.
Average bag count of around 220 nails.
Features and Benefits
Bright Steel nail
Flat head
2.65mm in diameter
50mm in length
Supplied in bags of 500g
Average nail count per bag of around 220
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Bright Steel Round Nail; 65 mm x 2.65 mm; 500 g Bag
- RS PRO Bright Steel Ring Shank Nail; 50 mm x 2.65 mm; 500 g Bag
- RS PRO Galvanised Round Nail; 50 mm x 2.65 mm; 500 g Bag
- RS PRO Bright Steel Oval Nail; 40 mm x 2.65 mm; 500 g Bag
- RS PRO Bright Steel Ring Shank Nail; 40 mm x 2.65 mm; 500 g Bag
- RS PRO Galvanised Nail; 50 mm x 2.65 mm; 500 g Bag
- RS PRO Bright Steel Round Nail; 40 mm x 2.36 mm; 500 g Bag
- RS PRO Bright Steel Round Nail; 75 mm x 3.75 mm; 500 g Bag
