Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-1623
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Nail | |
| Nail Type | Annular Ring Shank | |
| Finish | Bright | |
| Length | 30mm | |
| Diameter | 2.36mm | |
| Shank Type | Ring | |
| Bag Weight | 500g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Nail | ||
Nail Type Annular Ring Shank | ||
Finish Bright | ||
Length 30mm | ||
Diameter 2.36mm | ||
Shank Type Ring | ||
Bag Weight 500g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RS PRO 30mm bright annular ring shank nail has strong grip with good holding power. It comes in a pack of 500g bag.
RoHS compliant
High withdrawal resistance
2.36 mm diameter
RS pro approved
3 years warranty
Related links
- RS PRO Bright Steel Round Nail; 40 mm x 2.36 mm; 500 g Bag
- RS PRO Bright Nail; 65 mm x 3.35 mm; 500 g Bag
- RS PRO Bright Nail; 40 mm x 1.6 mm; 500 g Bag
- RS PRO Bright Nail; 50 mm x 500 g Bag
- RS PRO Galvanised Nail; 30 mm x 2.65 mm; 500 g Bag
- RS PRO Galvanised Nail; 30 mm x 3 mm; 500 g Bag
- RS PRO Galvanised Nail; 30 mm x 3.55 mm; 500 g Bag
- RS PRO Bright Steel Ring Shank Nail; 65 mm x 3.35 mm; 500 g Bag
