Get a bulk buy discount
Add 5 more to save $10.80
View bulk pricing optionsSubtotal (1 bag of 113 units)*
$12.25
(exc. GST)
$13.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 43 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $12.25 | $0.108 | - |
| 5 + | $10.09 | $0.089 | $10.80 |
*price indicative
- RS Stock No.:
- 170-1660
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Nail | |
| Nail Type | Staple | |
| Finish | Galvanised | |
| Length | 30mm | |
| Diameter | 3.55mm | |
| Bag Weight | 500g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Nail | ||
Nail Type Staple | ||
Finish Galvanised | ||
Length 30mm | ||
Diameter 3.55mm | ||
Bag Weight 500g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RS PRO 30mm galvanized netting staples has pointed ends and is often used to fix wire fencing & netting to wooden posts. It comes in a pack of 500g bag.
3.55mm diameter
RoHS compliant
RS pro approved
3 years warranty
Related links
- RS PRO Galvanised Nail; 30 mm x 2.65 mm; 500 g Bag
- RS PRO Galvanised Nail; 30 mm x 3 mm; 500 g Bag
- RS PRO Galvanised Nail; 40 mm x 2.35 mm; 500 g Bag
- RS PRO Galvanised Nail; 40 mm x 4 mm; 500 g Bag
- RS PRO Galvanised Nail; 25 mm x 2.65 mm; 500 g Bag
- RS PRO Galvanised Nail; 75 mm x 3.75 mm; 500 g Bag
- RS PRO Galvanised Nail; 50 mm x 3.35 mm; 500 g Bag
- RS PRO Galvanised Nail; 13 mm x 3 mm; 500 g Bag
