Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-1635
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nail Type | Brad Nails | |
| Product Type | Nail | |
| Finish | Bright | |
| Length | 65mm | |
| Diameter | 3.35mm | |
| Head Type | Brad | |
| Bag Weight | 500g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nail Type Brad Nails | ||
Product Type Nail | ||
Finish Bright | ||
Length 65mm | ||
Diameter 3.35mm | ||
Head Type Brad | ||
Bag Weight 500g | ||
Standards/Approvals RoHS | ||
The RS PRO 65mm bright round lost head nail. It can be easily hidden & can reduce timber deformation. It can also be driven below the surface to conceal the fixing and is often used on floor & skirting boards. It comes in a pack of 500g bag.
3.35mm diameter
RoHS compliant
RS pro approved
3 years warranty
Related links
- RS PRO Bright Steel Ring Shank Nail; 65 mm x 3.35 mm; 500 g Bag
- RS PRO Bright Round Nail; 65 mm x 3.35 mm; 500 g Bag
- RS PRO Galvanised Nail; 50 mm x 3.35 mm; 500 g Bag
- RS PRO Bright Steel Round Nail; 65 mm x 2.65 mm; 500 g Bag
- RS PRO Bright Nail; 40 mm x 1.6 mm; 500 g Bag
- RS PRO Bright Nail; 30 mm x 2.36 mm; 500 g Bag
- RS PRO Bright Nail; 50 mm x 500 g Bag
- RS PRO Bright Nail; 100 mm x 500 g Bag
