DeWALT Galvanised Nail; 38 mm x 1.8 mm;
- RS Stock No.:
- 216-207
- Mfr. Part No.:
- DNBDA1538GZ
- Brand:
- DeWALT
Subtotal (1 box of 4000 units)*
$216.86
(exc. GST)
$238.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $216.86 | $0.054 |
*price indicative
- RS Stock No.:
- 216-207
- Mfr. Part No.:
- DNBDA1538GZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Nail Type | Finishing | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 38mm | |
| Diameter | 1.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Nail Type Finishing | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 38mm | ||
Diameter 1.8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Angled Finish Nails (15 Gauge) are high-quality, galvanised nails perfect for professional use. With a diameter of 1.8 mm, these nails come in a box quantity of 4000 and are compatible with DPN1564A and DCN650. The deep and removable organizer trays make storage and transportation easy, with 8 small trays and 4 large trays included.
Galvanised finish for enhanced durability
Box quantity of 4000 for long-lasting use
Compatible with DPN1564A and DCN650 for versatility
Includes deep and removable organizer trays with 8 small trays and 4 large trays for convenient storage and transportation
1.8 mm diameter ensures a secure fit
Related links
- DeWALT Galvanised Nail; 38 mm x 1.8 mm;
- DeWALT Galvanised Nail; 38 mm x 3.1 mm;
- DeWALT Galvanised Nail; 38 mm x 1.25 mm;
- DeWALT Galvanised Nail; 38 mm x 1.6 mm;
- DeWALT Galvanised Nail; 38 mm x 23 mm;
- DeWALT Galvanised Nail; 50 mm x 1.8 mm;
- DeWALT Galvanised Nail; 64 mm x 1.8 mm;
- DeWALT Galvanised Stainless Steel, Galvanised Nail; 45 mm x 1.8 mm;
