DeWALT Bright Nail; 90 mm x 3.1 mm;
- RS Stock No.:
- 215-887
- Mfr. Part No.:
- DNW31R90E
- Brand:
- DeWALT
Subtotal (1 box of 2200 units)*
$316.11
(exc. GST)
$347.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $316.11 | $0.144 |
*price indicative
- RS Stock No.:
- 215-887
- Mfr. Part No.:
- DNW31R90E
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Nail Type | Round Wire Nail | |
| Finish | Bright | |
| Length | 90mm | |
| Diameter | 3.1mm | |
| Shank Type | Ring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Nail Type Round Wire Nail | ||
Finish Bright | ||
Length 90mm | ||
Diameter 3.1mm | ||
Shank Type Ring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The DeWALT 33° Wire Weld Stick Nails is a must-have for professional tradesmen looking for high-quality nails with a bright finish. The nails are compatible with DPN9033 and come in a box quantity of 2200, making them ideal for long-term projects.
Shank Type Ring for added grip and security during use
Diameter 3.1 mm for versatile application on various materials
Supplied with 2 X 5 AH Batteries in a Plastic Kitbox for convenience and portability
