DeWALT Bright Nail; 80 mm x 3.1 mm;
- RS Stock No.:
- 216-134
- Mfr. Part No.:
- DNW3180E
- Brand:
- DeWALT
Subtotal (1 box of 2200 units)*
$264.71
(exc. GST)
$291.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $264.71 | $0.12 |
*price indicative
- RS Stock No.:
- 216-134
- Mfr. Part No.:
- DNW3180E
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Nail Type | Round Wire Nail | |
| Finish | Bright | |
| Length | 80mm | |
| Diameter | 3.1mm | |
| Shank Type | Smooth | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Nail Type Round Wire Nail | ||
Finish Bright | ||
Length 80mm | ||
Diameter 3.1mm | ||
Shank Type Smooth | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The DeWALT 33° Wire Weld Stick Nails is a high-quality product designed for various construction applications. With a bright finish and plain shank, these wire weld stick nails are compatible with DPN9033 and have a diameter of 3.1 mm, offering durability and reliability for your projects.
Wire weld stick nails with bright finish and plain shank for a professional look
Compatible with DPN9033 for easy integration into your construction tools
Diameter of 3.1 mm ensures strength and stability in use
Smooth shank design for easy insertion and secure hold
Box Quantity of 2200 for extended use without frequent replacements
