DeWALT Bright Nail; 90 mm x 2.8 mm;

Subtotal (1 box of 2200 units)*

$259.30

(exc. GST)

$285.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$259.30$0.118

*price indicative

RS Stock No.:
215-834
Mfr. Part No.:
DNW2890E
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Nail Type

Round Wire Nail

Product Type

Nail

Finish

Bright

Length

90mm

Diameter

2.8mm

Shank Type

Smooth

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL
The DeWALT 33° Wire Weld Stick Nails are wire weld stick nails with a bright surface finish and smooth shank. With a box quantity of 2200, these nails are compatible with DPN9033 and have a diameter of 2.8 mm, making them ideal for various construction projects.

Wire weld stick nails with bright surface finish

Smooth shank for easy installation

Box quantity of 2200 for long-lasting use

Compatible with DPN9033 for versatility

Diameter of 2.8 mm for strong and reliable hold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy