DeWALT Bright Nail; 63 mm x 2.8 mm;

Subtotal (1 box of 2200 units)*

$201.97

(exc. GST)

$222.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$201.97$0.092

*price indicative

RS Stock No.:
215-685
Mfr. Part No.:
DNW2863E
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Nail

Nail Type

Round Wire Nail

Finish

Bright

Length

63mm

Diameter

2.8mm

Shank Type

Smooth

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL
The DeWALT 33° Wire Weld Stick Nails are designed for durability and easy stacking with all units. The nails have smooth shanks and a bright finish, suitable for various applications in construction and woodworking projects.

Stackable design allows for easy storage and transportation

Durable side latches ensure stability when stacked

Smooth shank design for efficient nail penetration

Bright finish for corrosion resistance and aesthetic appeal

Compatible with DPN9033−XJ nail gun for seamless use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy