DeWALT Bright Nail; 70 mm x 2.8 mm;
- RS Stock No.:
- 215-942
- Mfr. Part No.:
- DNW2870E
- Brand:
- DeWALT
Subtotal (1 box of 2200 units)*
$201.19
(exc. GST)
$221.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $201.19 | $0.091 |
*price indicative
- RS Stock No.:
- 215-942
- Mfr. Part No.:
- DNW2870E
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Nail Type | Round Wire Nail | |
| Product Type | Nail | |
| Finish | Bright | |
| Length | 70mm | |
| Diameter | 2.8mm | |
| Shank Type | Smooth | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Nail Type Round Wire Nail | ||
Product Type Nail | ||
Finish Bright | ||
Length 70mm | ||
Diameter 2.8mm | ||
Shank Type Smooth | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The DeWALT 33° Wire Weld Stick Nails is designed to be compatible with all 12V MAX tools and chargers. With a box quantity of 2200, it features a smooth shank type and a bright finish. This nail is specifically made for use with DPN9033 and has a diameter of 2.8 mm.
Smooth shank type for easy insertion and enhanced stability
Bright finish for a clean and professional look
Box quantity of 2200 for convenience and value
Designed to work seamlessly with DPN9033
Diameter of 2.8 mm for precise and secure fastening
