DeWALT Galvanised Nail; 32 mm x 1.6 mm;
- RS Stock No.:
- 215-602
- Mfr. Part No.:
- DNBSB1632S316Z
- Brand:
- DeWALT
Subtotal (1 box of 2500 units)*
$382.67
(exc. GST)
$420.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $382.67 | $0.153 |
*price indicative
- RS Stock No.:
- 215-602
- Mfr. Part No.:
- DNBSB1632S316Z
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Nail Type | Finishing | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 32mm | |
| Diameter | 1.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Nail Type Finishing | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 32mm | ||
Diameter 1.6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Finish Nails (16 Gauge) are high-quality nails with a galvanised or stainless steel surface finish. With a box quantity of 2500, these stainless steel finish nails are compatible with DPN1664PP and DPN1664. The diameter of these nails is 1.6 mm, providing durability and reliability for your projects.
Galvanised or stainless steel surface finish for enhanced durability
Box quantity of 2500 for convenience and efficiency
Compatible with DPN1664PP and DPN1664 for versatile use
Diameter of 1.6 mm for secure fastening
Related links
- DeWALT Galvanised Nail; 32 mm x 1.6 mm;
- DeWALT Galvanised Steel Nail; 32 mm x 1.6 mm;
- DeWALT Galvanised Nail; 32 mm x 3.1 mm;
- DeWALT Galvanised Nail; 38 mm x 1.6 mm;
- DeWALT Galvanised Nail; 57 mm x 1.6 mm;
- DeWALT Galvanised Nail; 25 mm x 1.6 mm;
- DeWALT Galvanised Nail; 50 mm x 1.6 mm;
- DeWALT Galvanised Nail; 64 mm x 1.6 mm;
