FEIN Corded Oscillating Tool
- RS Stock No.:
- 126-817
- Mfr. Part No.:
- 72297066000
- Brand:
- FEIN
Subtotal (1 unit)*
$1,538.41
(exc. GST)
$1,692.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,538.41 |
*price indicative
- RS Stock No.:
- 126-817
- Mfr. Part No.:
- 72297066000
- Brand:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Multitool Type | Oscillating Tool | |
| Product Type | Multitool | |
| Corded/Cordless | Corded | |
| Vibration Level | 1.5m/s² | |
| Noise Level | 82dB | |
| Speed | 19500rpm | |
| Number of Batteries | 1 | |
| Weight | 1.65kg | |
| Standards/Approvals | No | |
| Contents | Copper | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Multitool Type Oscillating Tool | ||
Product Type Multitool | ||
Corded/Cordless Corded | ||
Vibration Level 1.5m/s² | ||
Noise Level 82dB | ||
Speed 19500rpm | ||
Number of Batteries 1 | ||
Weight 1.65kg | ||
Standards/Approvals No | ||
Contents Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN MultiTool specifically designed for grouting renewal, featuring a durable 12 star receptacle and 7 blades for cutting out elastic joints. It offers precision by reaching hard to access areas and operates quietly and accurately thanks to vibration
450 W high power motor
12 sided holder for optimum torque transfer
