FEIN 72323860000 Corded 1.6 mm Nibbler
- RS Stock No.:
- 238-8584
- Mfr. Part No.:
- 72323860000
- Brand:
- FEIN
Subtotal (1 unit)*
$1,769.81
(exc. GST)
$1,946.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,769.81 |
*price indicative
- RS Stock No.:
- 238-8584
- Mfr. Part No.:
- 72323860000
- Brand:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Nibbler | |
| Corded/Cordless | Corded | |
| Cutting Capacity | 1.6 mm | |
| Power Rating | 350W | |
| Strokes Per Minute | 1500spm | |
| Standards/Approvals | EPTA | |
| Weight | 1.8kg | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Nibbler | ||
Corded/Cordless Corded | ||
Cutting Capacity 1.6 mm | ||
Power Rating 350W | ||
Strokes Per Minute 1500spm | ||
Standards/Approvals EPTA | ||
Weight 1.8kg | ||
RoHS Status: Exempt
The FEIN Universal nibbler for sheets, profiles, trapezoid and corrugated sheet metals. Almost indestructible. Ideal for flexible and universal use with sheet thickness up to 1.6 mm. Optimum ergonomics with a handle up to 20% slimmer because of its extremely thin drive head Cutting direction setting can be changed in 45° steps up to 360° using tool-free pivoting cutting head QuickIN clamping system.
High cutting speed
Rotating punch for a service life which is now up to 30 % longer
Low operating costs due to long tool life of punch and die
Motor with outstanding performance and stability
Chip protection mesh on vent slots. 5 metre cable
Stainless steel up to 0.7 mm
Retrofittable trapezoid profile set up to 160 mm deep channels
