FEIN Oscillating Tool

Subtotal (1 unit)*

$1,198.61

(exc. GST)

$1,318.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,198.61

*price indicative

RS Stock No.:
126-829
Mfr. Part No.:
71293764000
Brand:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Multitool Type

Oscillating Tool

Product Type

Multitool

Vibration Level

2m/s²

Battery Voltage

18V

Noise Level

77dB

Speed

19500rpm

Number of Batteries

1

Weight

1.1kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The FEIN Battery powered oscillating multi tool is our best MultiTool for grouting renewal, featuring a durable 12 star receptacle and 7 blades for cutting out elastic joints. It excels in precision, reaching hard to access areas, and operates quietly and

12 sided holder for optimum torque transfer

Anti vibration system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy