DeWALT DCS Cordless Oscillating Tool, Cordless
- RS Stock No.:
- 657-100
- Mfr. Part No.:
- DCS355NT-XJ
- Brand:
- DeWALT
Subtotal (1 unit)*
$679.87
(exc. GST)
$747.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $679.87 |
*price indicative
- RS Stock No.:
- 657-100
- Mfr. Part No.:
- DCS355NT-XJ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Handle Type | Non-Handed | |
| Product Type | Oscillating Multi-Tool | |
| Multitool Type | Oscillating Tool | |
| Vibration Level | 12.4m/s² | |
| Plug Type | Cordless | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Power Rating | 300W | |
| Weight | 1kg | |
| Series | DCS | |
| Contents | Oscillating Tool | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Handle Type Non-Handed | ||
Product Type Oscillating Multi-Tool | ||
Multitool Type Oscillating Tool | ||
Vibration Level 12.4m/s² | ||
Plug Type Cordless | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Power Rating 300W | ||
Weight 1kg | ||
Series DCS | ||
Contents Oscillating Tool | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT multi-cutter XR 18V brushless tool is designed for efficient cutting and sanding across various materials, making it an indispensable addition to any workshop. With a powerful brushless motor, it delivers up to 57% more run time compared to traditional brushed models, ensuring prolonged performance during demanding tasks. Its tool-free accessory change system allows for quick and convenient swaps, while the variable speed control gives users precise command over their cutting intensity. Enhanced with a robust TSTAK II case for easy portability, this multi-cutter is perfect for professionals and DIY enthusiasts alike.
Bright LED light illuminates work areas for improved accuracy
Quick accessory change system minimises downtime
Universal adapter is compatible with most oscillating tool accessories
Variable speed trigger provides complete application control
3-position pendulum movement enhances cutting efficiency
Included 35-piece accessory set supports diverse projects
Robust TSTAK II case ensures convenient storage and transport
Brushless motor optimises the tool's runtime significantly
Related links
- DeWALT DCS Cordless Oscillating Tool, Cordless
- FEIN Cordless Oscillating Tool, Cordless
- DeWALT DCS 184 mm, 18V
- DeWALT DCE555N-XJ XJ Cordless Drywall Cut Out Tool
- DeWALT 12 mm Cordless Nail Gun, Cordless
- DeWALT DCW620H2-QW Cordless Router Drill, Cordless
- DeWALT DCH SDS Plus 18V Cordless
- DeWALT DCD 18V Cordless 1.5 to 13 mm
