Dremel 2-Piece Carbon Brush Multitool Accessory for use with Dremel Tools
- RS Stock No.:
- 890-3354
- Distrelec Article No.:
- 300-09-061
- Mfr. Part No.:
- 26150428JA
- Brand:
- Dremel
Subtotal (1 unit)*
$24.82
(exc. GST)
$27.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 131 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.82 |
*price indicative
- RS Stock No.:
- 890-3354
- Distrelec Article No.:
- 300-09-061
- Mfr. Part No.:
- 26150428JA
- Brand:
- Dremel
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dremel | |
| Product Type | Multitool Accessory | |
| Sub Type | Carbon Brush | |
| For Use With | Dremel Tools | |
| Number of Pieces | 2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dremel | ||
Product Type Multitool Accessory | ||
Sub Type Carbon Brush | ||
For Use With Dremel Tools | ||
Number of Pieces 2 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Dremel Multitool Accessory, 3.2mm Shank Diameter, 19mm Working Diameter - 26150428JA
Gear up and rid your workshop of rust by popping this drill brush multitool accessory from Dremel onto your rotary device. It has a large working diameter of 19mm to quickly blast off rust from large surfaces. Thanks to the carbon steel bristles, it holds its shape even after repeated use, making it a dependable option for your toolkit. You can use it to remove corrosion from most metals, including brass, aluminium and cast iron.
Features & Benefits
• Handles speeds up to 15,000rpm for speedy rust removal
• Supplied in a pack of two for use in multiple jobs
• Length of 44mm gives you the reach to brush off rust in hard-to-access areas
Applications
• Surface engineering
• Paintshops
• Metal fabrication
• Jewellery polishing
What multitools accept this accessory?
For versatility, you can use this accessory with most of Dremel's multitools, including those in the 3000 series, the Lite (236-1016) and the Stylo+ (236-1015). Rest assured, this product is also compatible with many discontinued tools, meaning you can pop this unit onto your old device at home.
Dremel 428 - 19.0mm Wheel Shape Carbon Steel Brush - 2 Pack
Introducing the Dremel SC409. A high-quality, versatile wheel-shaped carbon steel brushes from Dremel are ideal for use with a power tool to remove rust and other corrosion, to polish metal surfaces and to deburr or clean electrical components. Dremel 428 Steel Brushes are compatible with EZ SpeedClic system allowing to change your accessories quick, easy and keyless.
Features and Benefits:
• Working diameter 19mm
• Shank diameter 3.2mm
• Accessory length 44mm
• Maximum speed 15,000rpm
• EZ SpeedClic system compatible
• Ideal for removing rust and corrosion, polish metal surfaces, deburr and blend surface junctures or clean electrical components
• Supplied in packs of 2
Dremel Accessories
Related links
- Dremel 2-Piece for use with Dremel Tools
- Dremel 2-Piece Drill Brush for use with Mini Rotary Tools
- Dremel 2-Piece Abrasive Wheel for use with SC402 Mandrel
- Dremel 1-Piece Abrasive Brush for use with Dremel Tools
- Sutton Tools 2 piece Carbon Steel Screw Extractor
- Bosch 2-Piece Engraving Bit for use with Dremel Tools
- Bosch 2-Piece for use with Dremel Tools
- Dremel 4-Piece for use with Dremel Tools
