SAM 1-Piece 1-Piece Mandrel Multitool Accessory for use with Seal Cutter

Subtotal (1 unit)*

$115.37

(exc. GST)

$126.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.37

*price indicative

RS Stock No.:
270-9974
Mfr. Part No.:
694-M-52
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Multitool Accessory

Sub Type

1-Piece Mandrel

For Use With

Seal Cutter

Number of Pieces

1

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Plate mandrel has utilisation flexibility. The chuck can be used equally to receive discs 694-P-52 or 694-P-60 on its outer thread, or seal-cutters with a diameter of less than 12 mm directly on its inner thread.

Size 110 X 30 mm

Weight 515 gram

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy