SAM 1-Piece Extension Pole for use with Jack
- RS Stock No.:
- 282-9664
- Mfr. Part No.:
- CRH-RA125
- Brand:
- SAM
Subtotal (1 unit)*
$311.77
(exc. GST)
$342.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $311.77 |
*price indicative
- RS Stock No.:
- 282-9664
- Mfr. Part No.:
- CRH-RA125
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Extension Pole | |
| Product Type | Multitool Accessory | |
| For Use With | Jack | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Extension Pole | ||
Product Type Multitool Accessory | ||
For Use With Jack | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Extension is a 125 mm extension for jack CRH215NB.
3.48 kg weight
125 mm high
Related links
- SAM 1-Piece Extension Pole for use with Jack
- SAM 1-Piece 1-Piece Mandrel for use with Seal Cutter
- SAM 1-Piece Grinding Bit Set for use with Shank
- SAM 1-Piece Polishing Set for use with Polishers 1555 and 1561
- SAM 1-Piece Magnetic Tip for use with 342-2
- SAM 1-Piece Shank for use with Short Sockets NG-46 to NG-85
- SAM 1-Piece Shank for use with Sockets NJ-17 to NJ-19
- SAM 1-Piece Shank for use with Sockets NJ-13 to NJ-16, Universal Joint NJ-240
