SAM 1-Piece Shank Multitool Accessory for use with Sockets NJ-17 to NJ-19
- RS Stock No.:
- 282-9171
- Mfr. Part No.:
- JJ-25
- Brand:
- SAM
Subtotal (1 unit)*
$15.67
(exc. GST)
$17.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.67 |
*price indicative
- RS Stock No.:
- 282-9171
- Mfr. Part No.:
- JJ-25
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Multitool Accessory | |
| Sub Type | Shank | |
| For Use With | Sockets NJ-17 to NJ-19 | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Multitool Accessory | ||
Sub Type Shank | ||
For Use With Sockets NJ-17 to NJ-19 | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Ring and Pin designed for use with sockets NJ-17 to NJ-19.
5 g weight
Consumable product
Related links
- SAM 1-Piece Shank for use with Sockets NJ-13 to NJ-16, Universal Joint NJ-240
- SAM 1-Piece Punch 8mm Shank, 125 mm Overall
- SAM 1-Piece Punch 2.4mm Shank, 89 mm Overall
- SAM 1-Piece Shank for use with Short Sockets NG-46 to NG-85
- SAM 1-Piece Punch 2.5mm Shank, 125 mm Overall
- SAM 1-Piece Locking Plier Thin Jaw, 235mm Overall
- SAM 1-Piece Locking Plier Thin Jaw, 250mm Overall
- SAM 1-Piece Torx Key, L Shape
