ROHM Multiprotocol Transceiver 8-Pin SOP-J8
- RS Stock No.:
- 260-6008
- Mfr. Part No.:
- BD41003FJ-CE2
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 260-6008
- Mfr. Part No.:
- BD41003FJ-CE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Number of Transmitters | 1 | |
| Product Type | Multiprotocol Transceiver | |
| Maximum Data Rate | 20kbps | |
| Number of Receivers | 1 | |
| Number of Transceivers | 1 | |
| Mount Type | Surface | |
| Package Type | SOP-J8 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 7V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.38mm | |
| Length | 4.9mm | |
| Standards/Approvals | RoHS | |
| Width | 3.9mm | |
| Power Supply Type | Single | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 3mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Number of Transmitters 1 | ||
Product Type Multiprotocol Transceiver | ||
Maximum Data Rate 20kbps | ||
Number of Receivers 1 | ||
Number of Transceivers 1 | ||
Mount Type Surface | ||
Package Type SOP-J8 | ||
Pin Count 8 | ||
Minimum Supply Voltage 7V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.38mm | ||
Length 4.9mm | ||
Standards/Approvals RoHS | ||
Width 3.9mm | ||
Power Supply Type Single | ||
Automotive Standard AEC-Q100 | ||
Supply Current 3mA | ||
The ROHM CXPI transceiver is a transceiver for the clock extension peripheral interface communication. Switching between master or slave mode can be done using the external pin. It has low power consumption during standby using power saving function.
AEC-Q100 Qualified
CXPI standards qualified
Transmission speed range from 18.8 kbps to 20 kbps
Built in terminator
Related links
- ROHM Multiprotocol Transceiver 8-Pin SOP-J8
- ROHM Multiprotocol Transceiver 8-Pin SOP-J8, BD41003FJ-CE2
- ROHM Low Side SOP-J8
- ROHM 2-Channel Comparator Analogue O/P, 1.3 μs 36 V 3 V 8-Pin SOP-J8
- LM2903EZFJ-CE2 ROHM 2-Channel Analogue Comparator 1.3 μs 36 V 36 V 8-Pin SOP-J8
- LM2903EYFJ-CE2 ROHM 2-Channel Comparator Analogue O/P, 1.3 μs 36 V 3 V 8-Pin SOP-J8
- ROHM BD41033FJ-CE2 8-Pin SOP-J8
- ROHM BM2LE160FJ-CE2 Low Side SOP-J8
