ROHM 2-Channel Comparator Analogue O/P, 1.3 μs 36V 3 V 8-Pin SOP-J8
- RS Stock No.:
- 260-6138
- Mfr. Part No.:
- LM2903EYFJ-CE2
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-6138
- Mfr. Part No.:
- LM2903EYFJ-CE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Comparator | |
| Comparator Type | Ground Sense | |
| Mount Type | Surface | |
| Package Type | SOP-J8 | |
| Output Type | Analogue | |
| Number of Channels | 2 | |
| Typical Response Time | 1.3μs | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 5mm | |
| Standards/Approvals | ISO 11452-2 | |
| Width | 4.4mm | |
| Height | 1.5mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 600μA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Comparator | ||
Comparator Type Ground Sense | ||
Mount Type Surface | ||
Package Type SOP-J8 | ||
Output Type Analogue | ||
Number of Channels 2 | ||
Typical Response Time 1.3μs | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 5mm | ||
Standards/Approvals ISO 11452-2 | ||
Width 4.4mm | ||
Height 1.5mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 600μA | ||
The ROHM high gain and ground sense input comparator is a dual independent comparator which comes in monolithic integrated circuit on a single chip. This comparator is the most suitable for automotive requirements such as engine control unit, electric power steering, anti lock braking system and so on because it has features of low supply current.
AEC-Q100 Qualified
Operable from almost GND level for input
Wide operating supply voltage range
Standard comparator pin assignments
Related links
- LM2903EYFJ-CE2 ROHM 2-Channel Comparator Analogue O/P, 1.3 μs 36 V 3 V 8-Pin SOP-J8
- LM2903EZFJ-CE2 ROHM 2-Channel Analogue Comparator 1.3 μs 36 V 36 V 8-Pin SOP-J8
- ROHM 2-Channel Comparator Analogue O/P, 1.3 μs 36 V 3 V 8-Pin MSOP-8
- LM2903EYFVM-CTR ROHM 2-Channel Comparator Analogue O/P, 1.3 μs 36 V 3 V 8-Pin MSOP-8
- LM2901EYFV-CE2 ROHM Comparator Analogue O/P, 1.3 μs 36 V 3 V 14-Pin SSOP
- ROHM Comparator Analogue O/P, 1.3 μs 36 V 3 V 14-Pin SSOP
- ROHM Multiprotocol Transceiver 8-Pin SOP-J8
- ROHM Low Side SOP-J8
