Nexperia 74LVC4245APW,112 Bus Transceiver, 1 LVC, Non-Inverting, 24-Pin TSSOP
- RS Stock No.:
- 380-0500
- Mfr. Part No.:
- 74LVC4245APW,112
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 380-0500
- Mfr. Part No.:
- 74LVC4245APW,112
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Family | LVC | |
| Product Type | Bus Transceiver | |
| Pin Count | 24 | |
| Number of Elements per Chip | 1 | |
| Output Type | TTL, LVCMOS | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 1.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 4.5 mm | |
| Length | 7.9mm | |
| Standards/Approvals | No | |
| Height | 0.95mm | |
| Series | 74LVC4245A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Family LVC | ||
Product Type Bus Transceiver | ||
Pin Count 24 | ||
Number of Elements per Chip 1 | ||
Output Type TTL, LVCMOS | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 1.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 4.5 mm | ||
Length 7.9mm | ||
Standards/Approvals No | ||
Height 0.95mm | ||
Series 74LVC4245A | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
74LVC Family Bus Transceivers, Nexperia
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Related links
- Nexperia 74LVC4245APW 1 LVC 24-Pin TSSOP
- Nexperia 74LVC244APW 8-Bit Non-Inverting, 20-Pin TSSOP
- Nexperia 74LVC4245ADB 1 Bus Transceiver 24-Pin SSOP
- Texas Instruments SN74AVC8T245RHLR 1-Channel Line Transceiver Non-Inverting, 24-Pin VQFN
- Texas Instruments 1-Channel Line Transceiver Non-Inverting, 24-Pin VQFN
- onsemi MC74LVXC3245DTG Bus Transceiver Non-Inverting 3 State, 24-Pin TSSOP
- Texas Instruments Bus Transceiver 24-Pin TSSOP
- Texas Instruments SN74LVC8T245DBR 8-Bit Non-Inverting LVTTL, 24-Pin SSOP
