Texas Instruments SN74AVC8T245RHLR Line Transceiver, 3 State, Non-Inverting, 24-Pin VQFN
- RS Stock No.:
- 796-8196
- Mfr. Part No.:
- SN74AVC8T245RHLR
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.64
(exc. GST)
$13.91
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $2.528 | $12.64 |
| 250 - 495 | $2.464 | $12.32 |
| 500 + | $2.428 | $12.14 |
*price indicative
- RS Stock No.:
- 796-8196
- Mfr. Part No.:
- SN74AVC8T245RHLR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | SN74 | |
| Product Type | Line Transceiver | |
| Logic Function | Line Transceiver | |
| Number of Channels | 1 | |
| IC Type | Line Transceiver IC | |
| Input Type | CMOS | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 24 | |
| Minimum Supply Voltage | 1.2V | |
| Maximum Supply Voltage | 3.6V | |
| Maximum High Level Output Current | -12mA | |
| Maximum Propagation Delay Time @ CL | 17.4ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 12mA | |
| Maximum Operating Temperature | 125°C | |
| Length | 5.6mm | |
| Standards/Approvals | No | |
| Width | 3.6mm | |
| Series | SN74AVC8T245 | |
| Height | 1mm | |
| Supply Current | 50mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family SN74 | ||
Product Type Line Transceiver | ||
Logic Function Line Transceiver | ||
Number of Channels 1 | ||
IC Type Line Transceiver IC | ||
Input Type CMOS | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 24 | ||
Minimum Supply Voltage 1.2V | ||
Maximum Supply Voltage 3.6V | ||
Maximum High Level Output Current -12mA | ||
Maximum Propagation Delay Time @ CL 17.4ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 12mA | ||
Maximum Operating Temperature 125°C | ||
Length 5.6mm | ||
Standards/Approvals No | ||
Width 3.6mm | ||
Series SN74AVC8T245 | ||
Height 1mm | ||
Supply Current 50mA | ||
Automotive Standard AEC-Q100 | ||
74AVC8T Family, Texas Instruments
74AVCxT Family
Related links
- Texas Instruments Line Transceiver Non-Inverting, 24-Pin VQFN
- Texas Instruments 8-Channel Buffer & Line Driver Non-Inverting, 24-Pin SOIC
- Texas Instruments SN64BCT25244DW 8-Channel Buffer & Line Driver Non-Inverting, 24-Pin SOIC
- Renesas Electronics ICL3222ECAZ Line Transceiver Non-Inverting, 20-Pin SSOP
- STMicroelectronics Line Transceiver Non-Inverting, 8-Pin SOIC
- STMicroelectronics ST485BDR Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ICL3221EIVZ-T7A Line Transceiver Non-Inverting, 16-Pin TSSOP
- Renesas Electronics ICL3232ECBZ Line Transceiver Non-Inverting, 16-Pin SOIC
