Nexperia 74LVC4245APW,118 Voltage Level Translator, 1 LVC, Non-Inverting, 24-Pin TSSOP
- RS Stock No.:
- 170-8006
- Mfr. Part No.:
- 74LVC4245APW,118
- Brand:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,325.00
(exc. GST)
$1,450.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $0.53 | $1,325.00 |
| 12500 + | $0.512 | $1,280.00 |
*price indicative
- RS Stock No.:
- 170-8006
- Mfr. Part No.:
- 74LVC4245APW,118
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Voltage Level Translator | |
| Logic Family | LVC | |
| Number of Elements per Chip | 1 | |
| Pin Count | 24 | |
| Output Type | TTL, LVCMOS | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.5V | |
| Package Type | TSSOP | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 7.9mm | |
| Height | 950μm | |
| Standards/Approvals | JEDEC JESD8B/JESD36 | |
| Series | 74LVC4245A | |
| Width | 4.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Voltage Level Translator | ||
Logic Family LVC | ||
Number of Elements per Chip 1 | ||
Pin Count 24 | ||
Output Type TTL, LVCMOS | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.5V | ||
Package Type TSSOP | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 7.9mm | ||
Height 950μm | ||
Standards/Approvals JEDEC JESD8B/JESD36 | ||
Series 74LVC4245A | ||
Width 4.5mm | ||
Automotive Standard No | ||
74LVC Family Bus Transceivers, Nexperia
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
- RS Stock No. 1705361
- Mfr. Part No. 74LVC8T245PW,118
Each (In a Pack of 10)
$1.00
- RS Stock No. 8072466
- Mfr. Part No. CD74HC4511E
Each (In a Pack of 25)
$1.196
- RS Stock No. 1821899P
- Mfr. Part No. 74HC251D,653
Each (Supplied on a Reel)
$0.313
- RS Stock No. 1705361P
- Mfr. Part No. 74LVC8T245PW,118
Each (Supplied on a Reel)
$1.00
Related links
- Nexperia 74LVC8T245PW 8-Bit Non-Inverting 3 State, 24-Pin TSSOP
- Nexperia 74LVC4245APW 1 LVC 24-Pin TSSOP
- Nexperia 74LVC4245AD 8-Bit Non-Inverting 3 State, 24-Pin SO
- Nexperia Voltage Level Translator 24-Pin TSSOP
- Texas Instruments Voltage Level Translator 24-Pin TSSOP
- Texas Instruments SN74LVC4245APWR Voltage Level Translator 24-Pin TSSOP
- Nexperia 74AVC4T245PW Voltage Level Shifter Level Translator 8 Voltage, 16-Pin TSSOP
- Texas Instruments 24-Pin TSSOP











