Amprobe 15XPB 15XP-B Digital Digital Multimeter, 2 A ac, 2 A dc, 750 V ac
- RS Stock No.:
- 701-9058
- Mfr. Part No.:
- 15XP-B
- Brand:
- Amprobe
- RS Stock No.:
- 701-9058
- Mfr. Part No.:
- 15XP-B
- Brand:
- Amprobe
Select all | Attribute | Value |
|---|---|---|
| Brand | Amprobe | |
| Product Type | Multimeter | |
| Multimeter Type | Digital | |
| Resistance Resolution | 100mΩ | |
| Model Number | 15XPB | |
| Display Type | Digital | |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Diode Test, Logic Test, Resistance | |
| Maximum Resistance Measurement | 2Ω | |
| Maximum AC Current Measurement | 2A ac | |
| Maximum DC Current Measurement | 2A dc | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum AC Voltage Measurement | 750V ac | |
| True RMS | No | |
| DC Voltage Accuracy | ±0.5 % rdg + 1 Digits | |
| AC Voltage Accuracy | ±1.5 % rdg + 5 Digits | |
| AC Current Accuracy | ±2.5 % + 5 Digits | |
| DC Current Accuracy | ±2 % rdg + 3 Digits | |
| AC Voltage Resolution | 100μV ac | |
| DC Voltage Resolution | 100 V dc | |
| DC Current Resolution | 0.1μA dc | |
| AC Current Resolution | 0.1μA ac | |
| Maximum Frequency | 500Hz | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Resistance Measurement Accuracy | ±5 % rdg + 20 Digits | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 200h | |
| Standards/Approvals | IEC 6F22, NEDA 1604, JIS 006P | |
| Weight | 210g | |
| Length | 32mm | |
| Height | 155mm | |
| Series | 15XP-B | |
| Width | 72mm | |
| Safety Category Level | CAT II, CAT III | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Amprobe | ||
Product Type Multimeter | ||
Multimeter Type Digital | ||
Resistance Resolution 100mΩ | ||
Model Number 15XPB | ||
Display Type Digital | ||
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Diode Test, Logic Test, Resistance | ||
Maximum Resistance Measurement 2Ω | ||
Maximum AC Current Measurement 2A ac | ||
Maximum DC Current Measurement 2A dc | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum AC Voltage Measurement 750V ac | ||
True RMS No | ||
DC Voltage Accuracy ±0.5 % rdg + 1 Digits | ||
AC Voltage Accuracy ±1.5 % rdg + 5 Digits | ||
AC Current Accuracy ±2.5 % + 5 Digits | ||
DC Current Accuracy ±2 % rdg + 3 Digits | ||
AC Voltage Resolution 100μV ac | ||
DC Voltage Resolution 100 V dc | ||
DC Current Resolution 0.1μA dc | ||
AC Current Resolution 0.1μA ac | ||
Maximum Frequency 500Hz | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Resistance Measurement Accuracy ±5 % rdg + 20 Digits | ||
Maximum Operating Temperature 50°C | ||
Battery Life 200h | ||
Standards/Approvals IEC 6F22, NEDA 1604, JIS 006P | ||
Weight 210g | ||
Length 32mm | ||
Height 155mm | ||
Series 15XP-B | ||
Width 72mm | ||
Safety Category Level CAT II, CAT III | ||
Safety Category Voltage 600V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Fluke Multimeter, 1000V Maximum DC Voltage, 750V Maximum AC Voltage - 15XP-B
Features & Benefits
• DC voltage accuracy of ±0.5% for precise readings
• Resistance and diode ranges for component-level troubleshooting
• TTL logic test for digital circuit verification
• Battery operation using NEDA1604 for extended field use
**Applications**
• Ideal for commissioning automation equipment and sensors
• Used for maintenance of HVAC and plant electrical systems
• Can be used for board-level diode and resistance checks
• Suitable for on-site voltage presence detection and safety checks
What protection is provided for input circuits?
How long will it operate between battery changes?
How does the display and measurement rate affect field use?
What continuity and diode test capabilities are available?
Standards
Supplied with
• Magne-Grip™ holder with hanging strap
• 2 test leads,
• 1 magnetic holster,
• 9V IEC 6LR61 battery,
• User manual
Related links
- Amprobe 5XPA Handheld Digital Multimeter 200 mA dc, 750 V ac
- Rohde & Schwarz UDS500-G R&S UDS DIGITAL MULTIMETER Digital Digital Digital Multimeter True RMS 10 A dc, 750 V
- Rohde & Schwarz UDS600-G R&S UDS Digital Digital Digital Multimeter True RMS 10 A dc, 750 V ac
- Rohde & Schwarz HMC8012-G Bench Digital Multimeter True RMS 10 A dc, 750 V ac
- Keysight Technologies U3606B Bench Digital Multimeter True RMS 3 A dc, 750 V ac
- Amprobe PM55A Handheld Digital Multimeter 2 mA dc
- RS PRO RSDM3055 Bench Digital Multimeter True RMS 10 A dc, 750 V ac
- RS PRO IDM8351 Bench Digital Multimeter True RMS 10 A dc, 750 V ac
