Add 5 more to save 20%
View bulk pricing optionsSubtotal (1 unit)*
$185.75
(exc. GST)
$204.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 88 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 23 December 2026
- Plus 300 unit(s) shipping from 08 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $185.75 | - |
| 5 + | $147.21 | 20% |
*price indicative
- RS Stock No.:
- 123-3244
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Resistance Resolution | 100mΩ | |
| Model Number | IDM91E | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Resistance | |
| Maximum DC Voltage Measurement | 600V dc | |
| True RMS | No | |
| AC Voltage Accuracy | ±1.25 % rdg + 4 Digits | |
| DC Current Accuracy | ±1 % rdg + 1 Digits | |
| DC Voltage Accuracy | ±0.5 % rdg + 1 Digits | |
| AC Current Accuracy | ±2.5 % rdg + 3 Digits | |
| DC Current Resolution | 0.1μA dc | |
| AC Voltage Resolution | 0.1mV ac | |
| AC Current Resolution | 0.1μA ac | |
| DC Voltage Resolution | 0.1 mV dc | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Resistance Measurement Accuracy | ±0.75 % rdg + 1 Digits | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 300h | |
| Height | 192mm | |
| Length | 95mm | |
| Width | 50mm | |
| Weight | 550g | |
| Standards/Approvals | No | |
| Safety Category Level | CAT III | |
| Battery Type | IEC 6F22, NEDA 1604 | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Resistance Resolution 100mΩ | ||
Model Number IDM91E | ||
Display Type LCD | ||
Functions Measured AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Resistance | ||
Maximum DC Voltage Measurement 600V dc | ||
True RMS No | ||
AC Voltage Accuracy ±1.25 % rdg + 4 Digits | ||
DC Current Accuracy ±1 % rdg + 1 Digits | ||
DC Voltage Accuracy ±0.5 % rdg + 1 Digits | ||
AC Current Accuracy ±2.5 % rdg + 3 Digits | ||
DC Current Resolution 0.1μA dc | ||
AC Voltage Resolution 0.1mV ac | ||
AC Current Resolution 0.1μA ac | ||
DC Voltage Resolution 0.1 mV dc | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Resistance Measurement Accuracy ±0.75 % rdg + 1 Digits | ||
Maximum Operating Temperature 50°C | ||
Battery Life 300h | ||
Height 192mm | ||
Length 95mm | ||
Width 50mm | ||
Weight 550g | ||
Standards/Approvals No | ||
Safety Category Level CAT III | ||
Battery Type IEC 6F22, NEDA 1604 | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- TW
RS PRO IDM91E Rugged Industrial Digital Multimeter
Features and Benefits
What does it measure?
Batteries?
What It Incudes?
Dimensions:
Standards
Related links
- RS PRO IDM20 Handheld Digital Multimeter
- RS PRO IDM5A Handheld Digital Multimeter
- RS PRO IDM62T Handheld Digital Multimeter
- RS PRO IDM67 Handheld Digital Multimeter
- RS PRO IDM63N Handheld Digital Multimeter
- RS PRO IDM103N Handheld Digital Multimeter
- RS PRO IDM17 Handheld Digital Multimeter
- RS PRO IDM61 Handheld Digital Multimeter
