RS PRO RS-946 Handheld Digital Multimeter True RMS, 600 V ac
- RS Stock No.:
- 161-1628
- Brand:
- RS PRO
Subtotal (1 unit)*
$142.43
(exc. GST)
$156.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 62 unit(s) ready to ship from another location
- Plus 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $142.43 |
*price indicative
- RS Stock No.:
- 161-1628
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multimeter | |
| Multimeter Type | Handheld | |
| Display Type | Digital | |
| Model Number | RS-946 | |
| Functions Measured | AC Voltage, DC Voltage, Resistance | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum Resistance Measurement | 4kΩ | |
| True RMS | Yes | |
| DC Voltage Accuracy | ±0.5 % | |
| AC Voltage Accuracy | ±1 % rdg | |
| AC Voltage Resolution | 1V ac | |
| DC Voltage Resolution | 1 V dc | |
| Power Source | Battery | |
| Resistance Measurement Accuracy | ±2 % rdg ± 10 Digits | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 48mm | |
| Standards/Approvals | No | |
| Weight | 200g | |
| Height | 150mm | |
| Length | 70mm | |
| Safety Category Level | CAT IV | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multimeter | ||
Multimeter Type Handheld | ||
Display Type Digital | ||
Model Number RS-946 | ||
Functions Measured AC Voltage, DC Voltage, Resistance | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum Resistance Measurement 4kΩ | ||
True RMS Yes | ||
DC Voltage Accuracy ±0.5 % | ||
AC Voltage Accuracy ±1 % rdg | ||
AC Voltage Resolution 1V ac | ||
DC Voltage Resolution 1 V dc | ||
Power Source Battery | ||
Resistance Measurement Accuracy ±2 % rdg ± 10 Digits | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Width 48mm | ||
Standards/Approvals No | ||
Weight 200g | ||
Height 150mm | ||
Length 70mm | ||
Safety Category Level CAT IV | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- CN
RS PRO Smart Digital Multimeter with Auto-detect AC/DC, IP67
Features and benefits
Applications
FAQs
What is NCV (Non-contact Voltage)?
What is the IP rating?
Does this include a continuity check?
Does it feature an audible signal?
What is included?
Related links
- Metrix Handheld Digital Multimeter True RMS, 600 V ac
- RS PRO RS-218 Handheld Digital Multimeter True RMS 200 mA dc, 600 V ac
- Fluke 113 Fluke 113 Digital Digital Multimeter True RMS, 600 V ac
- Fluke 116 Digital Digital Multimeter True RMS 600 μA dc, 600 V ac
- RS PRO IDM72 Handheld Digital Multimeter True RMS 10 A dc, 600 V ac
- Kyoritsu Handheld Digital Multimeter True RMS 120 A dc, 600 V ac
- RS PRO IDM72 Handheld Digital Multimeter True RMS
- RS PRO RS-960BT Handheld Digital Multimeter True RMS

