Fluke Digital LCD Digital Multimeter, 10 A, 10 A, 1000 V
- RS Stock No.:
- 765-386
- Mfr. Part No.:
- FLUKE-15B+/EUR
- Brand:
- Fluke
Subtotal (1 unit)*
$236.67
(exc. GST)
$260.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 148 unit(s) ready to ship from another location
- Plus 157 unit(s) shipping from 12 August 2026
Units | Per unit |
|---|---|
| 1 + | $236.67 |
*price indicative
- RS Stock No.:
- 765-386
- Mfr. Part No.:
- FLUKE-15B+/EUR
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Digital Multimeter | |
| Multimeter Type | Digital | |
| Resistance Resolution | 10kΩ | |
| Display Type | LCD | |
| Functions Measured | DC + AC Current | |
| Maximum AC Voltage Measurement | 1000V | |
| Maximum DC Current Measurement | 10A | |
| Maximum DC Voltage Measurement | 1000V | |
| Maximum Resistance Measurement | 0.04GΩ | |
| Maximum AC Current Measurement | 10A | |
| DC Voltage Accuracy | 0.5 % + 3 | |
| AC Current Accuracy | 1.5 % + 3 | |
| DC Current Accuracy | 1.5 % + 3 | |
| AC Voltage Accuracy | 1.0 % + 3 | |
| DC Voltage Resolution | 1 V | |
| AC Current Resolution | 0.01A | |
| DC Current Resolution | 0.01A | |
| AC Voltage Resolution | 1V | |
| Maximum Frequency | 100kHz | |
| Power Source | 2 x AA | |
| Resistance Measurement Accuracy | 1.5 % + 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 400°C | |
| Battery Life | 500h | |
| Weight | 455g | |
| Width | 91mm | |
| Height | 183mm | |
| Length | 49.5mm | |
| Battery Type | NEDA 15A | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Digital Multimeter | ||
Multimeter Type Digital | ||
Resistance Resolution 10kΩ | ||
Display Type LCD | ||
Functions Measured DC + AC Current | ||
Maximum AC Voltage Measurement 1000V | ||
Maximum DC Current Measurement 10A | ||
Maximum DC Voltage Measurement 1000V | ||
Maximum Resistance Measurement 0.04GΩ | ||
Maximum AC Current Measurement 10A | ||
DC Voltage Accuracy 0.5 % + 3 | ||
AC Current Accuracy 1.5 % + 3 | ||
DC Current Accuracy 1.5 % + 3 | ||
AC Voltage Accuracy 1.0 % + 3 | ||
DC Voltage Resolution 1 V | ||
AC Current Resolution 0.01A | ||
DC Current Resolution 0.01A | ||
AC Voltage Resolution 1V | ||
Maximum Frequency 100kHz | ||
Power Source 2 x AA | ||
Resistance Measurement Accuracy 1.5 % + 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 400°C | ||
Battery Life 500h | ||
Weight 455g | ||
Width 91mm | ||
Height 183mm | ||
Length 49.5mm | ||
Battery Type NEDA 15A | ||
- COO (Country of Origin):
- MY
Related links
- Fluke Digital LCD Digital Multimeter 10 A, 1000 V
- Fluke Digital LCD Digital Multimeter 10 A, 600 V
- Fluke 17B MAX-01/APC5336094 Digital LCD Digital Multimeter
- Fluke 77 Digital Digital Multimeter
- RIGOL DM3068 DM3000 Digital LCD Digital Multimeter True RMS 200 μA, 750 V
- Fluke 117 Fluke 117 Digital Digital Multimeter True RMS 10 A dc, 600 V ac
- RIGOL DM3058 DM3000 Digital LCD Digital Multimeter True RMS 200 μA, 750 V
- Fluke 287 Digital Digital Multimeter True RMS
