Siemens Room Sensor 133.4 mm 88.4 mm
- RS Stock No.:
- 287-8873
- Mfr. Part No.:
- QMX3.P70-1BSC / S55624-H125
- Brand:
- Siemens
Subtotal (1 unit)*
$1,978.69
(exc. GST)
$2,176.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,978.69 |
*price indicative
- RS Stock No.:
- 287-8873
- Mfr. Part No.:
- QMX3.P70-1BSC / S55624-H125
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Room Sensor | |
| Product Type | Room Device | |
| Height | 133.4mm | |
| Length | 88.4mm | |
| Width | 133.4mm | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Series | QMX3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Room Sensor | ||
Product Type Room Device | ||
Height 133.4mm | ||
Length 88.4mm | ||
Width 133.4mm | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Series QMX3 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Siemens room sensor with a temperature, humidity, and air quality sensor. Designed exclusively for use with Siemens DXR series controllers, this sensor features a backlit LCD display and touch keys for HVAC control. With a LED air quality indicator and green leaf active energy management, this sensor offers accurate and efficient monitoring of indoor environments.
Temperature, humidity, and air quality sensor in one unit
Backlit LCD display and touch keys for easy HVAC control
LED air quality indicator for quick monitoring
Green leaf active energy management for energy efficiency
