Siemens Sensor Zigbee Surface Mount 25 mm 90 mm

Subtotal (1 unit)*

$182.46

(exc. GST)

$200.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$182.46

*price indicative

RS Stock No.:
665-167
Mfr. Part No.:
SCH040ZB / S55772-T118
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Device Type

Sensor

Product Type

Sensor

Mount Type

Surface Mount

Height

25mm

Length

90mm

Communication Port Type

Zigbee

Standards/Approvals

No

COO (Country of Origin):
CN
The Siemens Connected Home Leak Detector is designed to detect water leakage in areas such as the kitchen, washroom, or balcony. Its mechanical design includes a front housing, back housing, battery door, and a sensing probe to accurately detect water leaks and help prevent damage.

Battery-operated

Audible alarm and message indication of water leakage

Easy to install

Communicates with Connected Home Hub via Zigbee network

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy