Siemens Dual Sensor Surface Mount 110 mm 72 mm IP30 Screw
- RS Stock No.:
- 287-8595
- Mfr. Part No.:
- AP 254/02 / 5WG1254-3EY02
- Brand:
- Siemens
Subtotal (1 unit)*
$1,239.58
(exc. GST)
$1,363.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,239.58 |
*price indicative
- RS Stock No.:
- 287-8595
- Mfr. Part No.:
- AP 254/02 / 5WG1254-3EY02
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Sensor | |
| Device Type | Dual Sensor | |
| Mount Type | Surface Mount | |
| Height | 110mm | |
| Length | 72mm | |
| Width | 110mm | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 55°C | |
| IP Rating | IP30 | |
| Standards/Approvals | No | |
| Series | AP | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Sensor | ||
Device Type Dual Sensor | ||
Mount Type Surface Mount | ||
Height 110mm | ||
Length 72mm | ||
Width 110mm | ||
Terminal Type Screw | ||
Maximum Operating Temperature 55°C | ||
IP Rating IP30 | ||
Standards/Approvals No | ||
Series AP | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Siemens dual sensor is a versatile device that sends ambient light level and outdoor temperature values to the bus. With four universal channels and one solar protection channel, this sensor allows for precise control of lighting, temperature, awnings, blinds, and shutters. It is designed for multi-staged lighting controls, temperature controls, and solar protection applications.
Control Elements include a mode button for toggling between normal operating mode and addressing mode
Display Elements feature a red LED for indicating normal operating mode and addressing mode
Bus voltage, 21 to 30 Vdc with a maximum power consumption of 150 mW
Certified with KNX/EIB and CE marking for compliance with EMC and low voltage regulations
Related links
- Siemens Dual-Channel Light Beam/Curtain Safety Relay 4 Safety Contacts
- LEM AP Series Current Sensor 400 A 24V
- Gefran F073200/ GIBFO045000HA30 0000X30 2 Axis Dual Axis Tilt Sensor Analogue
- Gefran F082735/ GIBFO010000HA30 0000X50 2 Axis Dual Axis Tilt Sensor Analogue
- TE Connectivity 2 Axis Floor Dual Axis Tilt Sensor 8 V 30V Module, 4-Pin
- Siemens Room Sensor
- Siemens Duct Sensor
- Siemens Sensor Zigbee
