Siemens Solar Impact Sensor Wall Mount 92 mm 51 mm IP65
- RS Stock No.:
- 287-8740
- Mfr. Part No.:
- QLS60 / BPZ:QLS60
- Brand:
- Siemens
Subtotal (1 unit)*
$2,465.97
(exc. GST)
$2,712.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,465.97 |
*price indicative
- RS Stock No.:
- 287-8740
- Mfr. Part No.:
- QLS60 / BPZ:QLS60
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Solar Impact Sensor | |
| Product Type | Sensor | |
| Mount Type | Wall Mount | |
| Height | 92mm | |
| Length | 51mm | |
| Width | 92mm | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | No | |
| IP Rating | IP65 | |
| Series | QLS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Solar Impact Sensor | ||
Product Type Sensor | ||
Mount Type Wall Mount | ||
Height 92mm | ||
Length 51mm | ||
Width 92mm | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals No | ||
IP Rating IP65 | ||
Series QLS | ||
- COO (Country of Origin):
- DE
The Siemens solar impact sensor is designed to accurately measure the impact of solar radiation in heating, ventilation, and air conditioning plants. It provides a reliable output signal of DC 0 to 10 V or 4 to 20 mA, making it a versatile and essential tool for solar radiation compensation. With a sturdy plastic housing, transparent cover, and secure cable entry gland, this sensor ensures accurate readings in various environmental conditions.
Accurately measures solar radiation impact
Provides output signal of DC 0 to 10 V or 4 to 20 mA
Suitable for use in heating, ventilation, and air conditioning plants
Sturdy plastic housing with transparent cover for durability
Easy wall mounting design for convenient installation
