Siemens Room Sensor 133.4 mm 88.4 mm
- RS Stock No.:
- 287-8877
- Mfr. Part No.:
- QMX3.P37-1BSC / S55624-H129
- Brand:
- Siemens
Subtotal (1 unit)*
$1,085.33
(exc. GST)
$1,193.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,085.33 |
*price indicative
- RS Stock No.:
- 287-8877
- Mfr. Part No.:
- QMX3.P37-1BSC / S55624-H129
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Room Device | |
| Device Type | Room Sensor | |
| Height | 133.4mm | |
| Length | 88.4mm | |
| Width | 133.4mm | |
| Minimum Operating Temperature | 0°C | |
| Series | QMX3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Room Device | ||
Device Type Room Sensor | ||
Height 133.4mm | ||
Length 88.4mm | ||
Width 133.4mm | ||
Minimum Operating Temperature 0°C | ||
Series QMX3 | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Siemens versatile room sensor suitable for use with DXR series controllers. With a sleek design and PL-Link protocols for seamless communication, this sensor offers reliable temperature sensing and control capabilities, making it ideal for commercial and residential HVAC applications.
Includes a temperature sensor for accurate temperature monitoring
Backlit LCD display and touch keys for easy HVAC control
Features Green Leaf active energy management for efficient operation
Configurable touch keys for additional control options
No logo version available for a discreet installation
