Endress+Hauser RIA452 LCD Multi-Function Panel Meters for Pulse, Power, Relay, Voltage, Current, 92 mm x 92 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
288-5931
Distrelec Article No.:
304-26-872
Mfr. Part No.:
RIA452-A112A21A
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Properties Measured

Pulse, Power, Relay, Voltage, Current

Product Type

Multi-Function Panel Meters

Display Type

LCD

Cutout Height

92mm

Depth

145mm

Number of Digits

7

Cutout Width

92mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, III, II, FM AIS I

Series

RIA452

Meter Type

Process Indicator

COO (Country of Origin):
DE
The Endress+Hauser RIA452 can provide power directly to two-wire transmitters connected, intrinsically safe as an option. Up to eight freely programmable relays monitor the measured value for limit value overshoot and undershoot. Other operating modes for the relays include sensor or device malfunction, batch and pump control functions (e.g. alternating pump control).

7-digit 14-segment LC display, large bar graph with overrange and underrange

Intrinsically safe input with integrated loop power supply

Pump control functions, batch functions

Simple jog-shuttle operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy