Endress+Hauser RIA452 LCD Multi-Function Panel Meters for Current, 92 mm x 92 mm
- RS Stock No.:
- 267-9444
- Distrelec Article No.:
- 303-84-408
- Mfr. Part No.:
- RIA452-H111A11A
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$1,495.90
(exc. GST)
$1,645.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $1,495.90 |
*price indicative
- RS Stock No.:
- 267-9444
- Distrelec Article No.:
- 303-84-408
- Mfr. Part No.:
- RIA452-H111A11A
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Multi-Function Panel Meters | |
| Properties Measured | Current | |
| Display Type | LCD | |
| Cutout Height | 92mm | |
| Number of Digits | 7 | |
| Cutout Width | 92mm | |
| Depth | 150mm | |
| Minimum Operating Temperature | 20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Series | RIA452 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Multi-Function Panel Meters | ||
Properties Measured Current | ||
Display Type LCD | ||
Cutout Height 92mm | ||
Number of Digits 7 | ||
Cutout Width 92mm | ||
Depth 150mm | ||
Minimum Operating Temperature 20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Series RIA452 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser process meter monitors and displays the analogue measured values. Pumps can be monitored with the digital status inputs. The RIA452 can provide power directly to two-wire sensors connected. Up to eight freely programmable relays monitor the measured value. Other operating modes for the relays include sensor or device malfunction, batch and pump control functions.
Digital status inputs for pump monitoring
Flow measurement for open channels and weirs
Linearization table with up to 32 support points
Related links
- Endress+Hauser RIA452 LCD Multi-Function Panel Meters for Relay Power Current, 92 mm x 92 mm
- Endress+Hauser RIA452 LCD Multi-Function Panel Meters for Power Pulse Current, 92 mm x 92 mm
- Endress+Hauser RIA452 LCD Multi-Function Panel Meters for Relay Pulse Current, 92 mm x 92 mm
- Endress+Hauser RIA452 LCD Multi-Function Panel Meters for Power Relay Current, 92 mm x 92 mm
- Endress+Hauser RIA452 LCD Multi-Function Panel Meters for Voltage Power Current, 92 mm x 92 mm
- Endress+Hauser RIA452 LCD Multi-Function Panel Meters for Pulse Relay Current, 92 mm x 92 mm
- Endress+Hauser RIA452 LCD Multi-Function Panel Meters for Pulse Power Current, 92 mm x 92 mm
- Endress+Hauser RIA452 LCD Multi-Function Panel Meters for Voltage Pulse Current, 92 mm x 92 mm
