Carlo Gavazzi UDM LED Digital Panel Multifunction Meter, 48 mm x 96 mm

Subtotal (1 unit)*

$500.56

(exc. GST)

$550.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$500.56

*price indicative

RS Stock No.:
256-5056
Mfr. Part No.:
BRSX
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Digital Panel Multifunction Meter

Display Type

LED

Cutout Height

48mm

Number of Digits

4

Depth

105mm

Cutout Width

96mm

Standards/Approvals

No

Series

UDM

COO (Country of Origin):
IT
The Carlo Gavazzi a digital panel meter can provide analog and/or serial re-transmission of the measured value for feedback or data-logging purposes. Carlo Gavazzi offers a complete range of digital panel meters from very basic indicators with no outputs to more complex types, which provide innovative features, such as the multi-color alarm display and the 16-point linearization feature for non-linear input signals. With its modular design, the UDM series offers great flexibility by providing any input/output combination.

Analog output are 0 to 20mA, 0 to 10V DC

Panel mounting

Type signals are AC or DC

Measured signals are speed, frequency, rate, period, totalizer (0.001Hz to 50kHz)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy