WIKA Model GCS-1 LED Digital Panel Multifunction Meter for Weight, 96 mm x 96 mm
- RS Stock No.:
- 268-9206
- Mfr. Part No.:
- 12458741
- Brand:
- WIKA
Subtotal (1 unit)*
$2,290.42
(exc. GST)
$2,519.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,290.42 |
*price indicative
- RS Stock No.:
- 268-9206
- Mfr. Part No.:
- 12458741
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Weight | |
| Display Type | LED | |
| Cutout Height | 96mm | |
| Cutout Width | 96mm | |
| Number of Digits | 4 | |
| Depth | 47.2mm | |
| Standards/Approvals | IP65 | |
| Maximum Measurement | 9999 | |
| Series | Model GCS-1 | |
| Meter Type | Digital | |
| Minimum Measurement | -999 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Weight | ||
Display Type LED | ||
Cutout Height 96mm | ||
Cutout Width 96mm | ||
Number of Digits 4 | ||
Depth 47.2mm | ||
Standards/Approvals IP65 | ||
Maximum Measurement 9999 | ||
Series Model GCS-1 | ||
Meter Type Digital | ||
Minimum Measurement -999 | ||
- COO (Country of Origin):
- DE
The WIKA DI30 digital indicator has been developed specifically for the display of measured values from electronic transmitters, such as pressure transmitters and temperature transmitters. An alternative, transmitters with current or voltage signals can be connected on the same instrument. The transmitter power supply is galvanically-isolated from the measuring input. Two alarm outputs are available.
Transmitter power supply DC 24 V
Minimum and maximum value memory
2 freely programmable alarm outputs
Linearization with up to 10 programmable points
Related links
- WIKA Model GCS-1 LED Digital Panel Multifunction Meter for Weight, 96 mm x 96 mm
- WIKA Model DI10 LED Digital Panel Multifunction Meter for Current, 48 mm x 96 mm
- WIKA Model DI25 LED Digital Panel Multifunction Meter for Resistance Current, 48 mm x 96 mm
- WIKA Model DI25 LED Digital Panel Multifunction Meter for Current Resistance, 48 mm x 96 mm
- Carlo Gavazzi UDM LED Digital Panel Multifunction Meter, 48 mm x 96 mm
- Carlo Gavazzi CA LED Digital Panel Multifunction Meter, 48 mm x 96 mm
- HOBUT M850 LED Digital Panel Multifunction Meter for Current Frequency 96 mm x 96 mm
- WIKA DI32-1 LED Digital Panel Multifunction Meter for Counter Humidity Current
