Penko 1020 LCD Digital Panel Multifunction Meter for Weight, 82 mm x 150 mm
- RS Stock No.:
- 250-7617
- Mfr. Part No.:
- 7610PN-PMD1-CHK-EN
- Brand:
- Penko
Subtotal (1 unit)*
$3,799.03
(exc. GST)
$4,178.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,799.03 |
*price indicative
- RS Stock No.:
- 250-7617
- Mfr. Part No.:
- 7610PN-PMD1-CHK-EN
- Brand:
- Penko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penko | |
| Properties Measured | Weight | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | LCD | |
| Cutout Height | 82mm | |
| Number of Digits | 10 | |
| Cutout Width | 150mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Series | 1020 | |
| Select all | ||
|---|---|---|
Brand Penko | ||
Properties Measured Weight | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type LCD | ||
Cutout Height 82mm | ||
Number of Digits 10 | ||
Cutout Width 150mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Series 1020 | ||
- COO (Country of Origin):
- NL
1020 weighing controller - Check Weighing - Profinet - Analog output - Digital I/O
This Penko 1020 series product is a high performance weighing indicator and controller which is adaptable to a wide range of weighing applications. It allows precise and fast measurement of platforms, silos, packing scales, check weighing scales and batching systems. The rapid and precise measurements help to avoid waste of recourses and increase production capability. Therefore this series helps to save time and money. It also has a unique color display which allows for easy and comfortable operation.
More flexibility & functionality while saving space
Ultra clear visual information at your fingertips
Fast and easy setup
Has a clear and high contrast screen. This makes it readable from a distance
USB, communication options are RS232, RS422, Ethernet, Profibus or Profinet, analogue
Plug & play solution for filling, check and belt weighing
Plug & play solution for force measurement
- RS Stock No. 2507619
- Mfr. Part No. 7610PN-PMD1-MFL-EN
Each
$3,799.03
- RS Stock No. 2507609
- Mfr. Part No. 761000-PMD1-IND-EN
Each
$2,738.11
- RS Stock No. 2507618
- Mfr. Part No. 7610PN-PMD1-IND-EN
Each
$3,438.95
- RS Stock No. 2507608
- Mfr. Part No. 761000-PMD1-CHK-EN
Each
$3,148.19
Related links
- Penko 1020 LCD Digital Panel Multifunction Meter for Weight, 82 mm x 150 mm
- Penko 1020 LCD Digital Panel Multifunction Meter for Weight, 100 mm x 180 mm
- Penko FLEX2100 TFT LCD Digital Panel Multifunction Meter, 154 mm x 224 mm
- Omron K3HB-V 7 Segment LCD Digital Panel Multifunction Meter for Weight Load 45 mm x 92 mm
- RS PRO EM LCD Digital Panel Multifunction Meter for Current Voltage
- Lascar EMA1710 LCD Digital Panel Multifunction Meter for Current, Voltage
- Lovato 3 Phase LCD Digital Panel Multifunction Meter, Type Electronic
- Socomec 1 Phase LCD Digital Panel Multifunction Meter, Type Electrical












