HOBUT D72 Series Analogue Voltmeter AC, 68 mm, 68 mm
- RS Stock No.:
- 312-842
- Mfr. Part No.:
- D72MIS300V/2-001
- Brand:
- HOBUT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$53.74
(exc. GST)
$59.11
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $53.74 |
| 5 - 9 | $53.08 |
| 10 + | $51.84 |
*price indicative
- RS Stock No.:
- 312-842
- Mfr. Part No.:
- D72MIS300V/2-001
- Brand:
- HOBUT
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
| Brand | HOBUT | |
| Current Type | AC | |
| Product Type | Analogue Voltmeter | |
| Cutout Height | 68mm | |
| Cutout Width | 68mm | |
| Standards/Approvals | ISO 9001, UKAS, CE | |
| Maximum Operating Temperature | 40°C | |
| Series | D72 | |
| Select all | ||
|---|---|---|
Brand HOBUT | ||
Current Type AC | ||
Product Type Analogue Voltmeter | ||
Cutout Height 68mm | ||
Cutout Width 68mm | ||
Standards/Approvals ISO 9001, UKAS, CE | ||
Maximum Operating Temperature 40°C | ||
Series D72 | ||
- COO (Country of Origin):
- GB
Standard DIN AC Moving Iron Meters
90° scale arc, accuracy class 1.5
Manufactured to BS89/IEC51
Frequency range 15 to 400Hz
Operating temperature range: –25 to +40°C
Flame retardant case to UL94V0
Panel cut out: 45 x 45mm, 68 x 68mm, 92 x 92mm
Terminal covers supplied separately (see accessories)
Direct reading voltmeters and ammeters for measuring resistive loads
Note
Ammeter scales illustrated, voltmeter scales are similar
Supplied with
mounting brackets.
Related links
- HOBUT D72 Series Analogue Voltmeter AC 68 mm
- HOBUT D72 Series Analogue Voltmeter DC 68 mm
- HOBUT D48 Series Analogue Voltmeter AC 45 mm
- HOBUT D96 Series Analogue Voltmeter AC 92 mm
- HOBUT D96 Series Analogue Voltmeter DC 92 mm
- HOBUT D48 Series Analogue Voltmeter DC 45 mm
- HOBUT PD7 Series Analogue Voltmeter DC 72 mm
- Sifam Tinsley Sigma Series Analogue Voltmeter AC 68 mm