Gefran 40T96 LED Digital Panel Multifunction Meter for Temperature, 44.5 mm x 92 mm
- RS Stock No.:
- 226-8948
- Mfr. Part No.:
- 40T96-4-24-RRR0-001(EX 40T96-4-24-RRR01
- Brand:
- Gefran
Subtotal (1 unit)*
$991.82
(exc. GST)
$1,091.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $991.82 |
*price indicative
- RS Stock No.:
- 226-8948
- Mfr. Part No.:
- 40T96-4-24-RRR0-001(EX 40T96-4-24-RRR01
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Properties Measured | Temperature | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | LED | |
| Cutout Height | 44.5mm | |
| Number of Digits | 4 | |
| Depth | 105mm | |
| Cutout Width | 92mm | |
| Digit Height | 20mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN 61010-1, Conformity C/UL/US File no. E198546, EN 61000-6-3, EN 61000-6-2 | |
| Series | 40T96 | |
| Meter Type | Process Indicator | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Properties Measured Temperature | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type LED | ||
Cutout Height 44.5mm | ||
Number of Digits 4 | ||
Depth 105mm | ||
Cutout Width 92mm | ||
Digit Height 20mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN 61010-1, Conformity C/UL/US File no. E198546, EN 61000-6-3, EN 61000-6-2 | ||
Series 40T96 | ||
Meter Type Process Indicator | ||
- COO (Country of Origin):
- IT
The Gefran 40T96 series Digital Panel Meters has a microprocessor based indicator in 96x48 (1/8 DIN) format manufactured with SMT. The instruments has a Lexan membrane faceplate (guaranteed to IP65) and 3 keys, a 3 or 4 digit display, and 4 indicating LEDs for the output statuses.
Thermocouples of type J, K, R, S, T, B, E, N, L GOST, U, G, D, C
Display type LED
Power supply 100 ∼ 240 VAC/DC
Accuracy 0.2%
IP65 rated
Related links
- Gefran 40T96 LED Digital Panel Multifunction Meter for Temperature, 44.5 mm x 92 mm
- Gefran 40T 96 Panel On-Off Temperature Controller 1 Input, 3 Output Relay 24V ac/dc Temperature Control
- Gefran 40T96 Front 3 Output Relay 240V ac Temperature Control
- Gefran 40T96 Panel Temperature Indicator 1 Input, 2 Output Relay 240V ac/dc Temperature Control
- Gefran 40T 96 Panel On-Off Temperature Controller 1 Input, 4 Output 240V Temperature Control
- Gefran 40B 96 LED Digital Panel Multifunction Meter for Pressure 44.5 mm x 92 mm
- HOBUT Analogue Digital Panel Multifunction Meter for Frequency, 92 mm x 92 mm
- HOBUT D96SD Analogue Panel Ammeter AC Class 1.5 Moving Iron
