Red Lion PAX LED Digital Panel Multifunction Meter for Strain Gauge, 45 mm x 92 mm

Subtotal (1 unit)*

$841.99

(exc. GST)

$926.19

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +$841.99

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
195-9187
Mfr. Part No.:
PAXLSG00
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Properties Measured

Strain Gauge

Product Type

Digital Panel Multifunction Meter

Display Type

LED

Cutout Height

45mm

Depth

104.1mm

Cutout Width

92mm

Number of Digits

3.5

Digit Height

14.2mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, CE

Minimum Measurement

±2 V

Series

PAX

Meter Type

Electronic

Maximum Measurement

±2 V

COO (Country of Origin):
US
Strain Gage Meter / Millivolt Meter

1/8 DIN (50 mm x 97 mm)

3.5 Digit, 0.56" (14.2 mm) LED

High Sensitivity, 10mV full scale

Built-in Excitation 5 or 10 VDC

Selectable Decimal Points

Over-Range Indication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy