Lumel N24 LED Digital Panel Multifunction Meter for Temperature, 92 mm x 45 mm
- RS Stock No.:
- 171-8478
- Mfr. Part No.:
- N24-T210100E0
- Brand:
- Lumel
Subtotal (1 unit)*
$304.67
(exc. GST)
$335.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $304.67 |
*price indicative
- RS Stock No.:
- 171-8478
- Mfr. Part No.:
- N24-T210100E0
- Brand:
- Lumel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumel | |
| Properties Measured | Temperature | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | LED | |
| Cutout Height | 92mm | |
| Cutout Width | 45mm | |
| Depth | 64mm | |
| Number of Digits | 4 | |
| Digit Height | 20mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE Certified | |
| Meter Type | Digital | |
| Series | N24 | |
| Minimum Measurement | -50 °C | |
| Select all | ||
|---|---|---|
Brand Lumel | ||
Properties Measured Temperature | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type LED | ||
Cutout Height 92mm | ||
Cutout Width 45mm | ||
Depth 64mm | ||
Number of Digits 4 | ||
Digit Height 20mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE Certified | ||
Meter Type Digital | ||
Series N24 | ||
Minimum Measurement -50 °C | ||
- COO (Country of Origin):
- PL
Lumel LED Digital Panel Multi-Function Meter
The Lumel N24 series 4-digit LED digital panel multi-function meter. It is designed to measure the temperature. Its service temperature ranges between -10°C and 55°C. Possible configuration of parameters is through the PD14 programmer and the free delivered LPConfig program.
Features and Benefits
• Automatic or manual compensation
• Measurement of averaging time
• Precision of displayed results
• Recounting of indications
• Measuring ranges are -50 → +1200°C, -50 → +150°C, -50 → 1370°C, -50 → 400°C
Applications
• Commercial applications
• Industrial applications
Certifications
• CE certified
• EN 61000-6-2 accredited
• EN 61000-6-4 accredited
• EN 61010-1 accredited
• IP65 rated
Related links
- Lumel N24 LED Digital Panel Multifunction Meter for Temperature, 92 mm x 45 mm
- Lumel N24 LED Digital Panel Multifunction Meter for AC Signal, 92 mm x 45 mm
- Lumel N24 LED Digital Panel Multifunction Meter for Voltage 92 mm x 45 mm
- Lumel N24 LED Digital Panel Multifunction Meter for Current, 92 mm x 45 mm
- Lumel N24 LED Digital Panel Multifunction Meter for DC Current Signal 92 mm x 45 mm
- Red Lion PAX LED Digital Panel Multifunction Meter for Voltage 45 mm x 92 mm
- Kubler CODIX 534 LED Digital Panel Multifunction Meter, 22.2 mm x 45 mm
- Baumer PA220 LED Digital Panel Multifunction Meter for AC Current, 22.2 mm x 45 mm
