Baumer PA403 LED Digital Panel Multifunction Meter for Voltage, Current, 45 mm x 92 mm

Subtotal (1 unit)*

$699.95

(exc. GST)

$769.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$699.95

*price indicative

RS Stock No.:
194-2972
Mfr. Part No.:
PA403.018AX01
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Product Type

Digital Panel Multifunction Meter

Properties Measured

Voltage, Current

Display Type

LED

Cutout Height

45mm

Number of Digits

4

Depth

96mm

Cutout Width

92mm

Digit Height

14mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL 94 V-0

Minimum Measurement

1 (Current) A, 20 (Voltage) V

Meter Type

Digital

Series

PA403

COO (Country of Origin):
ES
Voltage input AC/DC up to 600 V

Current input AC/DC 1 A, 5 A and shunt (precision resistor) 60 or 100 mV

Display range can be linearised

Two limits

LED display, 4-digits

DIN housing 96 x 48 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy