Sifam Tinsley Beta 7 Segment Digital Display Digital Panel Multifunction Meter for DC Current, DC Voltage, 22.2 mm x
- RS Stock No.:
- 136-6356
- Mfr. Part No.:
- BT90-C031K90000000
- Brand:
- Sifam Tinsley
Subtotal (1 unit)*
$137.53
(exc. GST)
$151.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.53 |
*price indicative
- RS Stock No.:
- 136-6356
- Mfr. Part No.:
- BT90-C031K90000000
- Brand:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Properties Measured | DC Current, DC Voltage | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | 7 Segment Digital Display | |
| Cutout Height | 22.2mm | |
| Number of Digits | 4 | |
| Depth | 72mm | |
| Cutout Width | 92mm | |
| Digit Height | 14mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC | |
| Series | Beta | |
| Meter Type | Digital | |
| Minimum Measurement | 0 V dc, 0 mA | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Properties Measured DC Current, DC Voltage | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type 7 Segment Digital Display | ||
Cutout Height 22.2mm | ||
Number of Digits 4 | ||
Depth 72mm | ||
Cutout Width 92mm | ||
Digit Height 14mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC | ||
Series Beta | ||
Meter Type Digital | ||
Minimum Measurement 0 V dc, 0 mA | ||
Non Compliant
- COO (Country of Origin):
- IN
Supply voltage 24 V dc
Beta 90 Digital Panel Meter
Beta 90 digital panel meters are used for measurement of DC current and DC voltage with 9 measuring ranges. The choice of many factory pre-set measuring ranges is included, with user adjustments available for the zero and full-scale values.
These panel meters are designed for industrial applications, which frequently require precise, on-site adjustment of the display range.
96 x 24 mm
Factory pre-set with many measuring ranges
Measuring ranges selectable using jumpers
Zero point and final value adjustable
230V ac power supply option
Overall depth only 72 mm
Sifam Tinsley Multifunction Meter
Related links
- Sifam Tinsley Beta 7 Segment Digital Display Digital Panel Multifunction Meter for DC Voltage 22.2 mm x
- Sifam Tinsley Beta 90 7 Segment Digital Display Digital Panel Multifunction Meter for DC Voltage, 22.2 mm x 92 mm
- Sifam Tinsley Beta 90 7 Segment Digital Display Digital Panel Multifunction Meter for Voltage, 22.2 mm x 48 mm
- Sifam Tinsley Beta 90 7 Segment Digital Display Digital Panel Multifunction Meter for Current, 22.2 mm x 92 mm
- Sifam Tinsley Beta 90 7 Segment Digital Display Digital Panel Multifunction Meter for Current, 22.2 mm x 48 mm
- Sifam Tinsley Beta 90 7 Segment Digital Panel Multifunction Meter for Voltage, 22.2 mm x 45 mm
- Sifam Tinsley Beta G2 LCD Digital Panel Multifunction Meter for Voltage, 22.2 mm x 68 mm
- Sifam Tinsley Beta G1 LCD Digital Panel Multifunction Meter for Voltage, 22.2 mm x 68 mm
